15.2760 | Friwo

Plug-in power supply unit, 12 VDC, 700 mA, 8 W, 15.2760

Order No.: 24K4430
EAN: 4099891291198
MPN:
15.2760
1829495 PP8 12V/700MA
15.2760 Friwo Plug-In Power Supplies
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Plug-in power supply unit, 12 VDC, 600 mA, 7.2 W, 1960491
Plug-in power supply unit, 12 VDC, 600 mA, 7.2 W, 1960491
Order No.: 24K4609
Manufacturer: Friwo
per pc. 18.1475 € *

AC adapters, type Friwo PP.

Slim-line design, voltage controlled, current-limited

AC adapters, 8.0 W, type PP 8.

Technical specifications
Number of outputs 1
Output current 700 mA
Output voltage DC 12 VDC
Input voltage AC 100-240 VAC
Power 8 W
efficiency 75 %
Length 30 mm
Width 77 mm
Height 82 mm
Logistics
Country of origin DE
Customs tariff number 85044083
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement