15.3131.500-00 | Friwo
Charger, 2.0 to 35 Ah, 1.5 to 3.0 A, 2 to 6 cells, Z T D, 1832656
Chargers for Ni/Cd and Ni/MH accumulators, type Friwo GPP/MPP.
Voltage-regulated, current-limited, replaceable primary adapter, LED charge display, sustained short circuit-proof, polarity reversal protection; Input voltage: 100 to 240 V, 50 to 60 Hz. Efficiency (at full load): 75 %. 3-pole Texas plug (type 1890127 for universal output connector system). Note: primary power connector inserts and secondary connectors are available on separate order.
Housing: GPP 18.
Dimensions: 85 x 52 x 39.5 mm.
Technical attributes (type, capacity, current, number of cells, shutdown criteria (Time, Temperature, D Delta V)): 1832656, 2.0 to 35 Ah, 1.5 to 3.0 A, 2 to 6 cells, Time, Temp., Delta V
Anzahl der Zellen | 6 | |
Ausführung | Akku-Ladegerät | |
Kapazitätsbereich | 2 bis 35 Ah | |
Nennspannung | 230 V | |
Nennstrom | 3 A |
Ursprungsland | DE |
Zolltarifnummer | 85044060 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |