E-KM0228 | Frolyt

Electrolytic capacitor, 47 µF, 100 V (DC), -10/+50 %, radial, pitch 5 mm, Ø 10 mm, E-KM0228

Order No.: 12D526
EAN: 4099879869838
MPN:
E-KM0228
E-KM0228 47/100 10,0X21,0
Series: EKM
E-KM0228 Frolyt Electrolytic Capacitors Image 1
E-KM0228 Frolyt Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.7378 € *
Available: 503 pcs.
Leadtime: On Request **
Total Price:
3.69 € *
Price list
Quantity
Price per unit*
5 pcs.
0.7378 €
25 pcs.
0.5712 €
125 pcs.
0.4998 €
500 pcs.
0.4403 €
1000 pcs.
0.3927 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor, insulated aluminum can, type Frolyt EKM.

Radial connecting wires for vertical mounting on PCBs. Compliant with DIN IEC 60384-1

Rated voltage 100 VDC.

Technical specifications
Ausführung Polar
Bauform radial
Durchmesser 10 mm
ESR (Äquivalenter Serienwiderstand) 2.37 Ω
Kapazität 47 µF
Länge 21 mm
max. Temperatur 105 °C
min. Temperatur -40 °C
Nennspannung (DC) 100 V
Rastermaß 5 mm
Toleranz -10/+50 %
Logistics
Ursprungsland DE
Zolltarifnummer 85322200
Originalverpackung Karton mit 600 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei