E-KM3080 | Frolyt
Electrolytic capacitor, 47 µF, 63 V (DC), -10/+50 %, radial, pitch 5 mm, Ø 10 mm, E-KM3080
Unit Price (€ / pc.)
0.8330 € *
Available: 1,584 pcs.
Leadtime: On Request **
Total Price:
0.83 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8330 €
10 pcs.
0.5236 €
50 pcs.
0.4284 €
250 pcs.
0.3689 €
1000 pcs.
0.3070 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electrolytic capacitor, insulated aluminum can, type Frolyt EKM.
Radial connecting wires for vertical mounting on PCBs. Compliant with DIN IEC 60384-1
Rated voltage 63 VDC.
Technical specifications
Ausführung | Polar | |
Bauform | radial | |
Durchmesser | 10 mm | |
ESR (Äquivalenter Serienwiderstand) | 2.7 Ω | |
Kapazität | 47 µF | |
Länge | 12.7 mm | |
max. Temperatur | 105 °C | |
min. Temperatur | -40 °C | |
Nennspannung (DC) | 63 V | |
Rastermaß | 5 mm | |
Toleranz | -10/+50 % |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85322200 |
Originalverpackung | Karton mit 600 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |