E-KM3158 | Frolyt

Electrolytic capacitor, 47 µF, 50 V (DC), -10/+50 %, radial, pitch 5 mm, Ø 8.7 mm, E-KM3158

Order No.: 12D6148
EAN: 4099879871077
MPN:
E-KM3158
E-KM3158 47/50 8,7 x 12,7
Series: EKM
Frolyt
E-KM3158 Frolyt Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
0.7497 € *
Available: 2,470 pcs.
Leadtime: On Request **
Total Price:
7.50 € *
Price list
Quantity
Price per unit*
10 pcs.
0.7497 €
50 pcs.
0.6664 €
*incl. VAT plus shipping costs
**Subject to prior sale

Radial aluminium electrolyte capacitor, E-KM3158, Frolyt

Aluminum electrolytic capacitor

Features

  • Low-voltage-electrolytic capacitor
  • Insulated/Non polarized
  • Switching-resistant
  • Service life 1000...1500 h/+105 °C
Technical specifications
Ausführung Polar
Bauform radial
Durchmesser 8.7 mm
ESR (Äquivalenter Serienwiderstand) 3.39 Ω
Kapazität 47 µF
Länge 12.7 mm
max. Temperatur 105 °C
min. Temperatur -40 °C
Nennspannung (DC) 50 V
Rastermaß 5 mm
Toleranz -10/+50 %
Logistics
Zolltarifnummer 85322200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes