E-KM3202 | Frolyt
Electrolytic capacitor, 220 µF, 16 V (DC), -10/+50 %, radial, pitch 5 mm, Ø 10 mm, E-KM3202
Unit Price (€ / pc.)
0.6188 € *
Available: 1,488 pcs.
Leadtime: On Request **
Total Price:
6.19 € *
Price list
Quantity
Price per unit*
10 pcs.
0.6188 €
50 pcs.
0.4879 €
250 pcs.
0.4165 €
1000 pcs.
0.3689 €
2000 pcs.
0.3213 €
*incl. VAT plus shipping costs
**Subject to prior sale
Radial aluminium electrolyte capacitor, E-KM3202, Frolyt
Aluminum electrolytic capacitor
Features
- Low-voltage-electrolytic capacitor
- Insulated/Non polarized
- Switching-resistant
- Service life 1000...1500 h/+105 °C
Technical specifications
Ausführung | Polar | |
Bauform | radial | |
Durchmesser | 10 mm | |
ESR (Äquivalenter Serienwiderstand) | 1.16 Ω | |
Kapazität | 220 µF | |
Länge | 12.7 mm | |
max. Temperatur | 105 °C | |
min. Temperatur | -40 °C | |
Nennspannung (DC) | 16 V | |
Rastermaß | 5 mm | |
Toleranz | -10/+50 % |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85322200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |