E-KM3209 | Frolyt

Electrolytic capacitor, 100 µF, 50 V (DC), -10/+50 %, radial, pitch 5 mm, Ø 10 mm, E-KM3209

Order No.: 12D473
EAN: 4099879868640
MPN:
E-KM3209
E-KM3209 100/50 10,0X16,5
Series: EKM
Frolyt
E-KM3209 Frolyt Electrolytic Capacitors Image 1
E-KM3209 Frolyt Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
1.2019 € *
Available: 2,369 pcs.
Leadtime: On Request **
Total Price:
1.20 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2019 €
10 pcs.
0.7497 €
50 pcs.
0.6664 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor, insulated aluminum can, type Frolyt EKM.

Radial connecting wires for vertical mounting on PCBs. Compliant with DIN IEC 60384-1

Rated voltage 50 VDC.

Technical specifications
Ausführung Polar
Bauform radial
Durchmesser 10 mm
ESR (Äquivalenter Serienwiderstand) 1.6 Ω
Kapazität 100 µF
Länge 16.5 mm
max. Temperatur 105 °C
min. Temperatur -40 °C
Nennspannung (DC) 50 V
Rastermaß 5 mm
Toleranz -10/+50 %
Logistics
Ursprungsland DE
Zolltarifnummer 85322200
Originalverpackung Karton mit 600 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes