E-KM3437 | Frolyt

Electrolytic capacitor, 47 µF, 16 V (DC), -10/+50 %, radial, pitch 5 mm, Ø 8.7 mm, E-KM3437

Order No.: 12D435
EAN: 4099879868473
MPN:
E-KM3437
E-KM3437 47/16 8,7X12,7
Series: EKM
Frolyt
E-KM3437 Frolyt Electrolytic Capacitors Image 1
E-KM3437 Frolyt Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
1.1781 € *
Available: 1,417 pcs.
Leadtime: 4 Weeks **
Total Price:
1.18 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1781 €
10 pcs.
0.7378 €
50 pcs.
0.6545 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor, insulated aluminum can, type Frolyt EKM.

Radial connecting wires for vertical mounting on PCBs. Compliant with DIN IEC 60384-1

Rated voltage 16 VDC.

Technical specifications
Ausführung Polar
Bauform radial
Durchmesser 8.7 mm
ESR (Äquivalenter Serienwiderstand) 5.4 Ω
Kapazität 47 µF
Länge 12.7 mm
max. Temperatur 105 °C
min. Temperatur -40 °C
Nennspannung (DC) 16 V
Rastermaß 5 mm
Toleranz -10/+50 %
Logistics
Ursprungsland DE
Zolltarifnummer 85322200
Originalverpackung Karton mit 1.800 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes