E-KM3479 | Frolyt

Electrolytic capacitor, 22 µF, 50 V (DC), -10/+50 %, radial, pitch 5 mm, Ø 8.7 mm, E-KM3479

Order No.: 12D471
EAN: 4099879868633
MPN:
E-KM3479
E-KM3479 22/50 8,7X12,7
Series: EKM
E-KM3479 Frolyt Electrolytic Capacitors Image 1
E-KM3479 Frolyt Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.3808 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,142.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.3808 €

Electrolytic capacitor, insulated aluminum can, type Frolyt EKM.

Radial connecting wires for vertical mounting on PCBs. Compliant with DIN IEC 60384-1

Rated voltage 50 VDC.

Technical specifications
Ausführung Polar
Bauform radial
Durchmesser 8.7 mm
ESR (Äquivalenter Serienwiderstand) 7.24 Ω
Kapazität 22 µF
Länge 12.7 mm
max. Temperatur 105 °C
min. Temperatur -40 °C
Nennspannung (DC) 50 V
Rastermaß 5 mm
Toleranz -10/+50 %
Logistics
Ursprungsland DE
Zolltarifnummer 85322200
Originalverpackung Karton mit 1.800 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes