E-KM3671 | Frolyt

Electrolytic capacitor, 470 µF, 25 V (DC), -10/+50 %, radial, pitch 5 mm, Ø 12.5 mm, E-KM3671

Order No.: 12D454
EAN: 4099879868558
MPN:
E-KM3671
E-KM3671 470/25 12,5X21,0
Series: EKM
E-KM3671 Frolyt Electrolytic Capacitors Image 1
E-KM3671 Frolyt Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.9639 € *
Available: 1,535 pcs.
Leadtime: On Request **
Total Price:
9.64 € *
Price list
Quantity
Price per unit*
10 pcs.
0.9639 €
50 pcs.
0.8449 €
250 pcs.
0.7378 €
1000 pcs.
0.6426 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor, insulated aluminum can, type Frolyt EKM.

Radial connecting wires for vertical mounting on PCBs. Compliant with DIN IEC 60384-1

Rated voltage 25 VDC.

Technical specifications
Ausführung Polar
Bauform radial
Durchmesser 12.5 mm
ESR (Äquivalenter Serienwiderstand) 470 mΩ
Kapazität 470 µF
Länge 21 mm
max. Temperatur 105 °C
min. Temperatur -40 °C
Nennspannung (DC) 25 V
Rastermaß 5 mm
Toleranz -10/+50 %
Logistics
Ursprungsland DE
Zolltarifnummer 85322200
Originalverpackung Karton mit 1.800 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes