E-KM3806 | Frolyt

Electrolytic capacitor, 1000 µF, 16 V (DC), -10/+50 %, radial, pitch 5 mm, Ø 12.5 mm, E-KM3806

Order No.: 12D447
EAN: 4099879868503
MPN:
E-KM3806
E-KM3806 1000/16 12,5X25,0
Series: EKM
E-KM3806 Frolyt Electrolytic Capacitors Image 1
E-KM3806 Frolyt Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
1.2376 € *
Available: 1,373 pcs.
Leadtime: On Request **
Total Price:
12.38 € *
Price list
Quantity
Price per unit*
10 pcs.
1.2376 €
50 pcs.
1.0948 €
250 pcs.
0.9401 €
1000 pcs.
0.8211 €
2500 pcs.
0.7497 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor, insulated aluminum can, type Frolyt EKM.

Radial connecting wires for vertical mounting on PCBs. Compliant with DIN IEC 60384-1

Rated voltage 16 VDC.

Technical specifications
Ausführung Polar
Bauform radial
Durchmesser 12.5 mm
ESR (Äquivalenter Serienwiderstand) 250 mΩ
Kapazität 1000 µF
Länge 25 mm
max. Temperatur 105 °C
min. Temperatur -40 °C
Nennspannung (DC) 16 V
Rastermaß 5 mm
Toleranz -10/+50 %
Logistics
Ursprungsland DE
Zolltarifnummer 85322200
Originalverpackung Karton mit 2.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes