E-KM3811 | Frolyt

Electrolytic capacitor, 1000 µF, 50 V (DC), -10/+50 %, radial, pitch 7.5 mm, Ø 16.5 mm, E-KM3811

Order No.: 12D478
EAN: 4099879868664
MPN:
E-KM3811
E-KM3811 1000/50 16,5X30,0
Series: EKM
E-KM3811 Frolyt Electrolytic Capacitors Image 1
E-KM3811 Frolyt Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.8211 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
821.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.8211 €

Electrolytic capacitor, insulated aluminum can, type Frolyt EKM.

Radial connecting wires for vertical mounting on PCBs. Compliant with DIN IEC 60384-1

Rated voltage 50 VDC.

Technical specifications
Ausführung Polar
Bauform radial
Durchmesser 16.5 mm
ESR (Äquivalenter Serienwiderstand) 160 mΩ
Kapazität 1000 µF
Länge 30 mm
max. Temperatur 105 °C
min. Temperatur -40 °C
Nennspannung (DC) 50 V
Rastermaß 7.5 mm
Toleranz -10/+50 %
Logistics
Ursprungsland DE
Zolltarifnummer 85322200
Originalverpackung Karton mit 600 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes