E-KM3844 | Frolyt

Electrolytic capacitor, 470 µF, 50 V (DC), -10/+50 %, radial, pitch 7.5 mm, Ø 16.5 mm, E-KM3844

Order No.: 12D476
EAN: 4099879868657
MPN:
E-KM3844
E-KM3844 470/50 16,5X26,0
Series: EKM
E-KM3844 Frolyt Electrolytic Capacitors Image 1
E-KM3844 Frolyt Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
1.5946 € *
Available: 1,009 pcs.
Leadtime: On Request **
Total Price:
15.95 € *
Price list
Quantity
Price per unit*
10 pcs.
1.5946 €
50 pcs.
1.4042 €
250 pcs.
1.2138 €
1000 pcs.
1.0591 €
2500 pcs.
0.9639 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor, insulated aluminum can, type Frolyt EKM.

Radial connecting wires for vertical mounting on PCBs. Compliant with DIN IEC 60384-1

Rated voltage 50 VDC.

Technical specifications
Ausführung Polar
Bauform radial
Durchmesser 16.5 mm
ESR (Äquivalenter Serienwiderstand) 340 mΩ
Kapazität 470 µF
Länge 26 mm
max. Temperatur 105 °C
min. Temperatur -40 °C
Nennspannung (DC) 50 V
Rastermaß 7.5 mm
Toleranz -10/+50 %
Logistics
Ursprungsland DE
Zolltarifnummer 85322200
Originalverpackung Karton mit 600 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes