E-KR0053 | Frolyt

Electrolytic capacitor, 47 µF, 63 V (DC), -10/+50 %, radial, pitch 5 mm, Ø 10 mm, E-KR0053

Order No.: 12D628
EAN: 4099879871244
MPN:
E-KR0053
E-KR0053 47/63 10,0X16,5
Series: EKR
E-KR0053 Frolyt Electrolytic Capacitors Image 1
E-KR0053 Frolyt Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.6069 € *
Available: 6 pcs.
Leadtime: On Request **
Total Price:
0.61 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6069 €
50 pcs.
0.4641 €
250 pcs.
0.4046 €
1000 pcs.
0.3570 €
2000 pcs.
0.3213 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor, insulated aluminum can, type Frolyt EKR.

Low impedance (Z), radial wire ends for vertical mounting on PCBs, to DIN IEC 60384-1

Rated voltage 63 VDC.

Technical specifications
Version Polar
Design radial
diameter 10 mm
ESR (Equivalent Series Resistance) 2.03 Ω
Capacity 47 µF
Length 16.5 mm
max. operating temperature 105 °C
min. operating temperature -40 °C
Rated voltage (DC) 63 V
Grid 5 mm
Tolerance -10/+50 %
Logistics
Country of origin DE
Customs tariff number 85322200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei