E-KR3006 | Frolyt

Electrolytic capacitor, 10 µF, 63 V (DC), -10/+50 %, radial, pitch 5 mm, Ø 8.7 mm, E-KR3006

Order No.: 12D6247
EAN: 4099879871206
MPN:
E-KR3006
E-KR3006 10/63 8,7 x 12,7
Series: EKR
E-KR3006 Frolyt Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
0.6307 € *
Available: 2,610 pcs.
Leadtime: 7 Weeks **
Total Price:
0.63 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6307 €
25 pcs.
0.4998 €
100 pcs.
0.4284 €
250 pcs.
0.3689 €
1000 pcs.
0.3213 €
*incl. VAT plus shipping costs
**Subject to prior sale

Radial aluminium electrolyte capacitor, E-KR3006, Frolyt

Aluminum electrolytic capacitor for switching power supplies with low impedance values.

Features

  • Service life at least 1.000h to 2.000h at 105°C
  • Low voltage
  • Insulated/Polarized
  • Switch-proof
  • RoHS-compatible
Technical specifications
Ausführung Polar
Bauform radial
Durchmesser 8.7 mm
ESR (Äquivalenter Serienwiderstand) 9.55 Ω
Kapazität 10 µF
Länge 12.7 mm
max. Temperatur 105 °C
min. Temperatur -40 °C
Nennspannung (DC) 63 V
Rastermaß 5 mm
Toleranz -10/+50 %
Logistics
Zolltarifnummer 85322200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes