E-KR3010 | Frolyt

Electrolytic capacitor, 47 µF, 25 V (DC), -10/+50 %, radial, pitch 5 mm, Ø 8.7 mm, E-KR3010

Order No.: 12D612
EAN: 4099879871053
MPN:
E-KR3010
E-KR3010 47/25 8,7X12,7
Series: EKR
E-KR3010 Frolyt Electrolytic Capacitors Image 1
E-KR3010 Frolyt Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.6307 € *
Available: 2,231 pcs.
Leadtime: 7 Weeks **
Total Price:
0.63 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6307 €
25 pcs.
0.4998 €
100 pcs.
0.4284 €
250 pcs.
0.3689 €
1000 pcs.
0.3213 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor, insulated aluminum can, type Frolyt EKR.

Low impedance (Z), radial wire ends for vertical mounting on PCBs, to DIN IEC 60384-1

Rated voltage 25 VDC.

Technical specifications
Ausführung Polar
Bauform radial
Durchmesser 8.7 mm
ESR (Äquivalenter Serienwiderstand) 3.05 Ω
Kapazität 47 µF
Länge 12.7 mm
max. Temperatur 105 °C
min. Temperatur -40 °C
Nennspannung (DC) 25 V
Rastermaß 5 mm
Toleranz -10/+50 %
Logistics
Ursprungsland DE
Zolltarifnummer 85322200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes