E-KR3049 | Frolyt

Electrolytic capacitor, 100 µF, 25 V (DC), -10/+50 %, radial, pitch 5 mm, Ø 10 mm, E-KR3049

Order No.: 12D614
EAN: 4099879871060
MPN:
E-KR3049
E-KR3049 100/25 10,0X12,7
Series: EKR
E-KR3049 Frolyt Electrolytic Capacitors Image 1
E-KR3049 Frolyt Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.8568 € *
Available: 1,558 pcs.
Leadtime: On Request **
Total Price:
0.86 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8568 €
10 pcs.
0.5355 €
50 pcs.
0.4284 €
250 pcs.
0.3689 €
1000 pcs.
0.3213 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor, insulated aluminum can, type Frolyt EKR.

Low impedance (Z), radial wire ends for vertical mounting on PCBs, to DIN IEC 60384-1

Rated voltage 25 VDC.

Technical specifications
Ausführung Polar
Bauform radial
Durchmesser 10 mm
ESR (Äquivalenter Serienwiderstand) 1.43 Ω
Kapazität 100 µF
Länge 12.7 mm
max. Temperatur 105 °C
min. Temperatur -40 °C
Nennspannung (DC) 25 V
Rastermaß 5 mm
Toleranz -10/+50 %
Logistics
Ursprungsland DE
Zolltarifnummer 85322200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes