E-KR3056 | Frolyt
Electrolytic capacitor, 100 µF, 40 V (DC), -10/+50 %, radial, pitch 5 mm, Ø 10 mm, E-KR3056
Unit Price (€ / pc.)
1.2019 € *
Available: 0 pcs.
Next delivery: 2,478 pcs. on 2025-06-13
Leadtime: 13 Weeks **
Total Price:
1.20 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2019 €
10 pcs.
0.7497 €
50 pcs.
0.6664 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electrolytic capacitor, insulated aluminum can, type Frolyt EKR.
Low impedance (Z), radial wire ends for vertical mounting on PCBs, to DIN IEC 60384-1
Rated voltage 40 VDC.
Technical specifications
Ausführung | Polar | |
Bauform | radial | |
Durchmesser | 10 mm | |
ESR (Äquivalenter Serienwiderstand) | 1.27 Ω | |
Kapazität | 100 µF | |
Länge | 16.5 mm | |
max. Temperatur | 105 °C | |
min. Temperatur | -40 °C | |
Nennspannung (DC) | 40 V | |
Rastermaß | 5 mm | |
Toleranz | -10/+50 % |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85322200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |