E-KR3193 | Frolyt

Electrolytic capacitor, 220 µF, 10 V (DC), -10/+50 %, radial, pitch 5 mm, Ø 10 mm, E-KR3193

Order No.: 12D6052
EAN: 4099879870889
MPN:
E-KR3193
E-KR3193 220/10 10,0X12,7
Series: EKR
E-KR3193 Frolyt Electrolytic Capacitors Image 1
E-KR3193 Frolyt Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.6188 € *
Available: 410 pcs.
Leadtime: On Request **
Total Price:
6.19 € *
Price list
Quantity
Price per unit*
10 pcs.
0.6188 €
50 pcs.
0.4760 €
250 pcs.
0.4284 €
1000 pcs.
0.3689 €
2000 pcs.
0.3332 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor, insulated aluminum can, type Frolyt EKR.

Low impedance (Z), radial wire ends for vertical mounting on PCBs, to DIN IEC 60384-1

Rated voltage 10 VDC.

Technical specifications
Ausführung Polar
Bauform radial
Durchmesser 10 mm
ESR (Äquivalenter Serienwiderstand) 870 mΩ
Kapazität 220 µF
Länge 12.7 mm
max. Temperatur 105 °C
min. Temperatur -40 °C
Nennspannung (DC) 10 V
Rastermaß 5 mm
Toleranz -10/+50 %
Logistics
Ursprungsland DE
Zolltarifnummer 85322200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes