E-KR3357 | Frolyt
Electrolytic capacitor, 1000 µF, 25 V (DC), -10/+50 %, radial, pitch 7.5 mm, Ø 16.5 mm, E-KR3357
Unit Price (€ / pc.)
1.6065 € *
Available: 704 pcs.
Total Price:
16.07 € *
Price list
Quantity
Price per unit*
10 pcs.
1.6065 €
50 pcs.
1.4161 €
250 pcs.
1.2257 €
1000 pcs.
1.0710 €
2500 pcs.
0.9758 €
*incl. VAT plus shipping costs
Subject to prior sale
Electrolytic capacitor, insulated aluminum can, type Frolyt EKR.
Low impedance (Z), radial wire ends for vertical mounting on PCBs, to DIN IEC 60384-1
Rated voltage 25 VDC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 1000 µF | |
| Rated voltage (DC) | 25 V | |
| Tolerance | -10/+50 % | |
| ESR (Equivalent Series Resistance) | 140 mΩ | |
| Design | radial | |
| Grid | 7.5 mm | |
| diameter | 16.5 mm | |
| Length | 26 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85322200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |