E-KR3394 | Frolyt

Electrolytic capacitor, 220 µF, 63 V (DC), -10/+50 %, radial, pitch 5 mm, Ø 12.5 mm, E-KR3394

Order No.: 12D632
EAN: 4099879871305
MPN:
E-KR3394
E-KR3394 220/63 12,5X30,0
Series: EKR
E-KR3394 Frolyt Electrolytic Capacitors Image 1
E-KR3394 Frolyt Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
2.1182 € *
Available: 3,199 pcs.
Leadtime: 13 Weeks **
Total Price:
2.12 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1182 €
10 pcs.
1.3209 €
50 pcs.
1.1662 €
250 pcs.
1.0115 €
1000 pcs.
0.8806 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor, insulated aluminum can, type Frolyt EKR.

Low impedance (Z), radial wire ends for vertical mounting on PCBs, to DIN IEC 60384-1

Rated voltage 63 VDC.

Technical specifications
Ausführung Polar
Bauform radial
Durchmesser 12.5 mm
ESR (Äquivalenter Serienwiderstand) 430 mΩ
Kapazität 220 µF
Länge 30 mm
max. Temperatur 105 °C
min. Temperatur -40 °C
Nennspannung (DC) 63 V
Rastermaß 5 mm
Toleranz -10/+50 %
Logistics
Ursprungsland DE
Zolltarifnummer 85322200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes