E-KR3398 | Frolyt
Electrolytic capacitor, 1000 µF, 16 V (DC), -10/+50 %, radial, pitch 5 mm, Ø 12.5 mm, E-KR3398
Unit Price (€ / pc.)
1.3447 € *
Available: 1,601 pcs.
Leadtime: On Request **
Total Price:
13.45 € *
Price list
Quantity
Price per unit*
10 pcs.
1.3447 €
50 pcs.
1.1900 €
250 pcs.
1.0234 €
1000 pcs.
0.8925 €
2500 pcs.
0.8211 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electrolytic capacitor, insulated aluminum can, type Frolyt EKR.
Low impedance (Z), radial wire ends for vertical mounting on PCBs, to DIN IEC 60384-1
Rated voltage 16 VDC.
Technical specifications
Version | Polar | |
Design | radial | |
diameter | 12.5 mm | |
ESR (Equivalent Series Resistance) | 180 mΩ | |
Capacity | 1000 µF | |
Length | 30 mm | |
max. operating temperature | 105 °C | |
min. operating temperature | -40 °C | |
Rated voltage (DC) | 16 V | |
Grid | 5 mm | |
Tolerance | -10/+50 % |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85322200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |