E-KS0237 | Frolyt

Electrolytic capacitor, 10 µF, 100 V (DC), ±20 %, radial, pitch 2.5 mm, Ø 6.8 mm, E-KS0237

Order No.: 12D173
EAN: 4099879868053
MPN:
E-KS0237
E-KS0237 10/100 6,8X12,5
Series: EKS
Frolyt
E-KS0237 Frolyt Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
0.6783 € *
Available: 2,445 pcs.
Leadtime: On Request **
Total Price:
6.78 € *
Price list
Quantity
Price per unit*
10 pcs.
0.6783 €
50 pcs.
0.5355 €
250 pcs.
0.4522 €
1000 pcs.
0.4046 €
2000 pcs.
0.3570 €
*incl. VAT plus shipping costs
**Subject to prior sale

Radial aluminium electrolyte capacitor, E-KS0237, Frolyt

Aluminum electrolytic capacitor

Features

  • Service life at least 1.000h to 2.500h at 105°C
  • Low voltage
  • Insulated/Polarized
  • Switch-proof
  • RoHS-compatible
Technical specifications
Ausführung Polar
Bauform radial
Durchmesser 6.8 mm
ESR (Äquivalenter Serienwiderstand) 11.14 Ω
Kapazität 10 µF
Länge 12.5 mm
max. Temperatur 105 °C
min. Temperatur -40 °C
Nennspannung (DC) 100 V
Rastermaß 2.5 mm
Toleranz ±20 %
Logistics
Ursprungsland DE
Zolltarifnummer 85322200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes