E-KS3007 | Frolyt
Electrolytic capacitor, 47 µF, 63 V (DC), ±20 %, radial, pitch 5 mm, Ø 8.7 mm, E-KS3007
Unit Price (€ / pc.)
0.6307 € *
Available: 719 pcs.
Next delivery: 3,000 pcs. on 2025-06-27
Leadtime: 6 Weeks **
Total Price:
0.63 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6307 €
25 pcs.
0.4998 €
100 pcs.
0.4284 €
250 pcs.
0.3689 €
1000 pcs.
0.3213 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electrolytic capacitor, insulated aluminum can, type Frolyt EKS.
Radial connecting wires for vertical mounting on PCBs. Compliant with DIN IEC 60384-1
Rated voltage 63 VDC.
Technical specifications
Version | Polar | |
Design | radial | |
diameter | 8.7 mm | |
ESR (Equivalent Series Resistance) | 2.71 Ω | |
Capacity | 47 µF | |
Length | 12.7 mm | |
max. operating temperature | 105 °C | |
min. operating temperature | -40 °C | |
Rated voltage (DC) | 63 V | |
Grid | 5 mm | |
Tolerance | ±20 % |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85322200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |