E-KS3071 | Frolyt
Electrolytic capacitor, 330 µF, 25 V (DC), ±20 %, radial, pitch 5 mm, Ø 10 mm, E-KS3071
Unit Price (€ / pc.)
0.6069 € *
Available: 2,759 pcs.
Total Price:
6.07 € *
Price list
Quantity
Price per unit*
10 pcs.
0.6069 €
50 pcs.
0.4760 €
250 pcs.
0.4284 €
1000 pcs.
0.3689 €
2000 pcs.
0.3332 €
*incl. VAT plus shipping costs
Subject to prior sale
Radial aluminium electrolyte capacitor, E-KS3071, Frolyt
Aluminum electrolytic capacitor
Features
- Service life at least 1.000h to 2.500h at 105°C
- Low voltage
- Insulated/Polarized
- Switch-proof
- RoHS-compatible
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 330 µF | |
| Rated voltage (DC) | 25 V | |
| Tolerance | ±20 % | |
| ESR (Equivalent Series Resistance) | 680 mΩ | |
| Design | radial | |
| Grid | 5 mm | |
| diameter | 10 mm | |
| Length | 12.7 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85322200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |