E-KS3076 | Frolyt
Electrolytic capacitor, 220 µF, 50 V (DC), ±20 %, radial, pitch 5 mm, Ø 10 mm, E-KS3076
Unit Price (€ / pc.)
1.2614 € *
Available: 2,177 pcs.
Leadtime: 6 Weeks **
Total Price:
1.26 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2614 €
10 pcs.
0.7854 €
50 pcs.
0.6902 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electrolytic capacitor, insulated aluminum can, type Frolyt EKS.
Radial connecting wires for vertical mounting on PCBs. Compliant with DIN IEC 60384-1
Rated voltage 50 VDC.
Technical specifications
Ausführung | Polar | |
Bauform | radial | |
Durchmesser | 10 mm | |
ESR (Äquivalenter Serienwiderstand) | 720 mΩ | |
Kapazität | 220 µF | |
Länge | 16.5 mm | |
max. Temperatur | 105 °C | |
min. Temperatur | -40 °C | |
Nennspannung (DC) | 50 V | |
Rastermaß | 5 mm | |
Toleranz | ±20 % |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85322200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |