E-KS3086 | Frolyt

Electrolytic capacitor, 220 µF, 63 V (DC), ±20 %, radial, pitch 5 mm, Ø 10 mm, E-KS3086

Order No.: 12D6373
EAN: 4099879871336
MPN:
E-KS3086
E-KS3086 220/63 10,0 x 21,0
Series: EKS
E-KS3086 Frolyt Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
1.3685 € *
Available: 1,399 pcs.
Leadtime: On Request **
Total Price:
1.37 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3685 €
10 pcs.
0.8568 €
50 pcs.
0.7497 €
250 pcs.
0.6545 €
*incl. VAT plus shipping costs
**Subject to prior sale

Radial aluminium electrolyte capacitor, E-KS3086, Frolyt

Aluminum electrolytic capacitor

Features

  • Service life at least 1.000h to 2.500h at 105°C
  • Low voltage
  • Insulated/Polarized
  • Switch-proof
  • RoHS-compatible
Technical specifications
Version Polar
Design radial
diameter 10 mm
ESR (Equivalent Series Resistance) 580 mΩ
Capacity 220 µF
Length 21 mm
max. operating temperature 105 °C
min. operating temperature -40 °C
Rated voltage (DC) 63 V
Grid 5 mm
Tolerance ±20 %
Logistics
Country of origin DE
Customs tariff number 85322200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes