E-KS3183 | Frolyt
Electrolytic capacitor, 330 µF, 50 V (DC), ±20 %, radial, pitch 5 mm, Ø 10 mm, E-KS3183
Unit Price (€ / pc.)
0.8568 € *
Available: 878 pcs.
Leadtime: On Request **
Total Price:
8.57 € *
Price list
Quantity
Price per unit*
10 pcs.
0.8568 €
50 pcs.
0.7497 €
250 pcs.
0.6545 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electrolytic capacitor, insulated aluminum can, type Frolyt EKS.
Radial connecting wires for vertical mounting on PCBs. Compliant with DIN IEC 60384-1
Rated voltage 50 VDC.
Technical specifications
Version | Polar | |
Design | radial | |
diameter | 10 mm | |
ESR (Equivalent Series Resistance) | 480 mΩ | |
Capacity | 330 µF | |
Length | 21 mm | |
max. operating temperature | 105 °C | |
min. operating temperature | -40 °C | |
Rated voltage (DC) | 50 V | |
Grid | 5 mm | |
Tolerance | ±20 % |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85322200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |