E-KS3185 | Frolyt

Electrolytic capacitor, 22 µF, 100 V (DC), ±20 %, radial, pitch 5 mm, Ø 8.7 mm, E-KS3185

Order No.: 12D174
EAN: 4099879868060
MPN:
E-KS3185
E-KS3185 22/100 8,7X12,7
Series: EKS
E-KS3185 Frolyt Electrolytic Capacitors Image 1
E-KS3185 Frolyt Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.6426 € *
Available: 794 pcs.
Leadtime: On Request **
Total Price:
0.64 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6426 €
25 pcs.
0.5117 €
100 pcs.
0.4403 €
250 pcs.
0.3808 €
1000 pcs.
0.3332 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor, insulated aluminum can, type Frolyt EKS.

Radial connecting wires for vertical mounting on PCBs. Compliant with DIN IEC 60384-1

Rated voltage 100 VDC.

Technical specifications
Ausführung Polar
Bauform radial
Durchmesser 8.7 mm
ESR (Äquivalenter Serienwiderstand) 5.06 Ω
Kapazität 22 µF
Länge 12.7 mm
max. Temperatur 105 °C
min. Temperatur -40 °C
Nennspannung (DC) 100 V
Rastermaß 5 mm
Toleranz ±20 %
Logistics
Ursprungsland DE
Zolltarifnummer 85322200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes