E-KS3211 | Frolyt
Electrolytic capacitor, 2.2 µF, 50 V (DC), ±20 %, radial, pitch 2.5 mm, Ø 5.5 mm, E-KS3211
Unit Price (€ / pc.)
0.8211 € *
Available: 2,934 pcs.
Leadtime: On Request **
Total Price:
0.82 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8211 €
10 pcs.
0.5117 €
50 pcs.
0.4165 €
250 pcs.
0.3451 €
1000 pcs.
0.3011 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electrolytic capacitor, insulated aluminum can, type Frolyt EKS.
Radial connecting wires for vertical mounting on PCBs. Compliant with DIN IEC 60384-1
Rated voltage 50 VDC.
Technical specifications
Ausführung | Polar | |
Bauform | radial | |
Durchmesser | 5.5 mm | |
ESR (Äquivalenter Serienwiderstand) | 72.34 Ω | |
Kapazität | 2.2 µF | |
Länge | 12 mm | |
max. Temperatur | 85 °C | |
min. Temperatur | -40 °C | |
Nennspannung (DC) | 50 V | |
Rastermaß | 2.5 mm | |
Toleranz | ±20 % |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85322200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |