E-KS3215 | Frolyt

Electrolytic capacitor, 4.7 µF, 50 V (DC), ±20 %, radial, pitch 2.5 mm, Ø 5.5 mm, E-KS3215

Order No.: 12D1310
EAN: 4099879867889
MPN:
E-KS3215
E-KS3215 4,7/50 5,5X12,0
Series: EKS
E-KS3215 Frolyt Electrolytic Capacitors Image 1
E-KS3215 Frolyt Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.9877 € *
Available: 247 pcs.
Leadtime: On Request **
Total Price:
0.99 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9877 €
10 pcs.
0.6188 €
50 pcs.
0.4403 €
250 pcs.
0.3689 €
1000 pcs.
0.3213 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor, insulated aluminum can, type Frolyt EKS.

Radial connecting wires for vertical mounting on PCBs. Compliant with DIN IEC 60384-1

Rated voltage 50 VDC.

Technical specifications
Ausführung Polar
Bauform radial
Durchmesser 5.5 mm
ESR (Äquivalenter Serienwiderstand) 33.86 Ω
Kapazität 4.7 µF
Länge 12 mm
max. Temperatur 85 °C
min. Temperatur -40 °C
Nennspannung (DC) 50 V
Rastermaß 2.5 mm
Toleranz ±20 %
Logistics
Ursprungsland DE
Zolltarifnummer 85322200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes