E-KS3217 | Frolyt
Electrolytic capacitor, 4.7 µF, 100 V (DC), ±20 %, radial, pitch 2.5 mm, Ø 5.5 mm, E-KS3217
Unit Price (€ / pc.)
1.2019 € *
Available: 0 pcs.
Next delivery: 4,985 pcs. on 2025-03-28
Leadtime: On Request **
Total Price:
1.20 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2019 €
10 pcs.
0.7497 €
50 pcs.
0.6664 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electrolytic capacitor, insulated aluminum can, type Frolyt EKS.
Radial connecting wires for vertical mounting on PCBs. Compliant with DIN IEC 60384-1
Rated voltage 100 VDC.
Technical specifications
Version | polar | |
Design | radial | |
diameter | 5.5 mm | |
ESR (Equivalent Series Resistance) | 23.7 Ω | |
Capacity | 4.7 µF | |
Length | 12 mm | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Rated voltage (DC) | 100 V | |
Grid | 2.5 mm | |
Tolerance | ±20 % |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85322200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |