E-KS3231 | Frolyt

Electrolytic capacitor, 33 µF, 35 V (DC), ±20 %, radial, pitch 2.5 mm, Ø 5.5 mm, E-KS3231

Order No.: 12D1282
EAN: 4099879867780
MPN:
E-KS3231
E-KS3231 33/35 5,5X12,0
Series: EKS
E-KS3231 Frolyt Electrolytic Capacitors Image 1
E-KS3231 Frolyt Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.6426 € *
Available: 425 pcs.
Next delivery: 500 pcs. on 2025-04-21
Leadtime: 4 Weeks **
Total Price:
0.64 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6426 €
25 pcs.
0.5117 €
100 pcs.
0.4403 €
250 pcs.
0.3808 €
1000 pcs.
0.3332 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor, insulated aluminum can, type Frolyt EKS.

Radial connecting wires for vertical mounting on PCBs. Compliant with DIN IEC 60384-1

Rated voltage 35 VDC.

Technical specifications
Version Polar
Design radial
diameter 5.5 mm
ESR (Equivalent Series Resistance) 5.79 Ω
Capacity 33 µF
Length 12 mm
max. operating temperature 105 °C
min. operating temperature -40 °C
Rated voltage (DC) 35 V
Grid 2.5 mm
Tolerance ±20 %
Logistics
Country of origin DE
Customs tariff number 85322200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes