E-KS3234 | Frolyt

Electrolytic capacitor, 47 µF, 25 V (DC), ±20 %, radial, pitch 2.5 mm, Ø 5.5 mm, E-KS3234

Order No.: 12D114
EAN: 4099879867711
MPN:
E-KS3234
E-KS3234 47/25 5,5X12,0
Series: EKS
E-KS3234 Frolyt Electrolytic Capacitors Image 1
E-KS3234 Frolyt Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.8211 € *
Available: 3,382 pcs.
Next delivery: 1,530 pcs. on 2026-02-13
Total Price:
0.82 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8211 €
10 pcs.
0.5117 €
50 pcs.
0.4165 €
250 pcs.
0.3451 €
1000 pcs.
0.2987 €
*incl. VAT plus shipping costs
Subject to prior sale

Electrolytic capacitor, insulated aluminum can, type Frolyt EKS.

Radial connecting wires for vertical mounting on PCBs. Compliant with DIN IEC 60384-1

Rated voltage 25 VDC.

Technical specifications
Filter Property Value
Version polar
Capacity 47 µF
Rated voltage (DC) 25 V
Tolerance ±20 %
ESR (Equivalent Series Resistance) 4.74 Ω
Design radial
Grid 2.5 mm
diameter 5.5 mm
Length 12 mm
min. operating temperature -40 °C
max. operating temperature 105 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 85322200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes