E-KS3236 | Frolyt

Electrolytic capacitor, 100 µF, 10 V (DC), ±20 %, radial, pitch 2.5 mm, Ø 5 mm, E-KS3236

Order No.: 12D6265
EAN: 4099879871220
MPN:
E-KS3236
E-KS3236 100/10 5,5 x 12,0
Series: EKS
E-KS3236 Frolyt Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
0.2904 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,451.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.2904 €

Radial aluminium electrolyte capacitor, E-KS3236, Frolyt

Aluminum electrolytic capacitor

Features

  • Service life at least 1.000h to 2.500h at 105°C
  • Low voltage
  • Insulated/Polarized
  • Switch-proof
  • RoHS-compatible
Technical specifications
Ausführung Polar
Bauform radial
Durchmesser 5 mm
ESR (Äquivalenter Serienwiderstand) 3.18 Ω
Kapazität 100 µF
Länge 12 mm
max. Temperatur 105 °C
min. Temperatur -40 °C
Nennspannung (DC) 10 V
Rastermaß 2.5 mm
Toleranz ±20 %
Logistics
Ursprungsland DE
Zolltarifnummer 85322200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes