E-KS3242 | Frolyt
Electrolytic capacitor, 100 µF, 16 V (DC), ±20 %, radial, pitch 2.5 mm, Ø 6.8 mm, E-KS3242
Unit Price (€ / pc.)
0.6664 € *
Available: 695 pcs.
Leadtime: On Request **
Total Price:
6.66 € *
Price list
Quantity
Price per unit*
10 pcs.
0.6664 €
50 pcs.
0.5236 €
250 pcs.
0.4641 €
1000 pcs.
0.3927 €
2000 pcs.
0.3570 €
*incl. VAT plus shipping costs
**Subject to prior sale
Radial aluminium electrolyte capacitor, E-KS3242, Frolyt
Aluminum electrolytic capacitor
Features
- Service life at least 1.000h to 2.500h at 105°C
- Low voltage
- Insulated/Polarized
- Switch-proof
- RoHS-compatible
Technical specifications
Ausführung | Polar | |
Bauform | radial | |
Durchmesser | 6.8 mm | |
ESR (Äquivalenter Serienwiderstand) | 2.55 Ω | |
Kapazität | 100 µF | |
Länge | 12.5 mm | |
max. Temperatur | 105 °C | |
min. Temperatur | -40 °C | |
Nennspannung (DC) | 16 V | |
Rastermaß | 2.5 mm | |
Toleranz | ±20 % |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85322200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |