E-KS3276 | Frolyt

Electrolytic capacitor, 47 µF, 100 V (DC), ±20 %, radial, pitch 5 mm, Ø 10 mm, E-KS3276

Order No.: 12D6389
EAN: 4099879871343
MPN:
E-KS3276
E-KS3276 47/100 10,0 x 21,0
Series: EKS
E-KS3276 Frolyt Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
0.8925 € *
Available: 430 pcs.
Leadtime: On Request **
Total Price:
8.93 € *
Price list
Quantity
Price per unit*
10 pcs.
0.8925 €
50 pcs.
0.7854 €
250 pcs.
0.6783 €
*incl. VAT plus shipping costs
**Subject to prior sale

Radial aluminium electrolyte capacitor, E-KS3276, Frolyt

Aluminum electrolytic capacitor

Features

  • Service life at least 1.000h to 2.500h at 105°C
  • Low voltage
  • Insulated/Polarized
  • Switch-proof
  • RoHS-compatible
Technical specifications
Ausführung Polar
Bauform radial
Durchmesser 10 mm
ESR (Äquivalenter Serienwiderstand) 2.37 Ω
Kapazität 47 µF
Länge 21 mm
max. Temperatur 105 °C
min. Temperatur -40 °C
Nennspannung (DC) 100 V
Rastermaß 5 mm
Toleranz ±20 %
Logistics
Ursprungsland DE
Zolltarifnummer 85322200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes