E-KS3285 | Frolyt

Electrolytic capacitor, 330 µF, 35 V (DC), ±20 %, radial, pitch 5 mm, Ø 10 mm, E-KS3285

Order No.: 12D1290
EAN: 4099879867810
MPN:
E-KS3285
E-KS3285 330/35 10,0X16,5
Series: EKS
E-KS3285 Frolyt Electrolytic Capacitors Image 1
E-KS3285 Frolyt Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
1.2138 € *
Available: 2,256 pcs.
Leadtime: On Request **
Total Price:
1.21 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2138 €
10 pcs.
0.7616 €
50 pcs.
0.6664 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor, insulated aluminum can, type Frolyt EKS.

Radial connecting wires for vertical mounting on PCBs. Compliant with DIN IEC 60384-1

Rated voltage 35 VDC.

Technical specifications
Version Polar
Design radial
diameter 10 mm
ESR (Equivalent Series Resistance) 580 mΩ
Capacity 330 µF
Length 16.5 mm
max. operating temperature 105 °C
min. operating temperature -40 °C
Rated voltage (DC) 35 V
Grid 5 mm
Tolerance ±20 %
Logistics
Country of origin DE
Customs tariff number 85322200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes