E-KS3410 | Frolyt

Electrolytic capacitor, 1000 µF, 40 V (DC), ±20 %, radial, pitch 7.5 mm, Ø 16.5 mm, E-KS3410

Order No.: 12D6339
EAN: 4099879871312
MPN:
E-KS3410
E-KS3410 1000/40 16,5 x 22,0
Series: EKS
E-KS3410 Frolyt Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
0.833 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
999.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1200 pcs.
0.833 €

Electrolytic capacitor, E-KS3410, FROLYT

Aluminum electrolytic capacitor

Features

  • High rated capacitance
  • RoHS-compatible
  • Rated voltage 40 V DC

Applications

  • Automotive electronics
  • Solar inverters
  • Uninterruptible power supplies
  • Medical appliances
Technical specifications
Ausführung Polar
Bauform radial
Durchmesser 16.5 mm
ESR (Äquivalenter Serienwiderstand) 190 mΩ
Kapazität 1000 µF
Länge 22 mm
max. Temperatur 105 °C
min. Temperatur -40 °C
Nennspannung (DC) 40 V
Rastermaß 7.5 mm
Toleranz ±20 %
Logistics
Zolltarifnummer 85322200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes