E-KS3568 | Frolyt

Electrolytic capacitor, 2200 µF, 25 V (DC), ±20 %, radial, pitch 7.5 mm, Ø 16.5 mm, E-KS3568

Order No.: 12D126
EAN: 4099879867766
MPN:
E-KS3568
E-KS3568 2200/25 16,5X26,0
Series: EKS
E-KS3568 Frolyt Electrolytic Capacitors Image 1
E-KS3568 Frolyt Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
2.7132 € *
Available: 407 pcs.
Next delivery: 600 pcs. on 2025-10-27
Leadtime: On Request **
Total Price:
2.71 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7132 €
10 pcs.
2.2015 €
100 pcs.
1.8564 €
250 pcs.
1.6541 €
1000 pcs.
1.5113 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor, insulated aluminum can, type Frolyt EKS.

Radial connecting wires for vertical mounting on PCBs. Compliant with DIN IEC 60384-1

Rated voltage 25 VDC.

Technical specifications
Ausführung Polar
Bauform radial
Durchmesser 16.5 mm
ESR (Äquivalenter Serienwiderstand) 120 mΩ
Kapazität 2200 µF
Länge 26 mm
max. Temperatur 105 °C
min. Temperatur -40 °C
Nennspannung (DC) 25 V
Rastermaß 7.5 mm
Toleranz ±20 %
Logistics
Ursprungsland DE
Zolltarifnummer 85322200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes