E-KS3587 | Frolyt
Electrolytic capacitor, 2200 µF, 16 V (DC), ±20 %, radial, pitch 5 mm, Ø 12.5 mm, E-KS3587
Unit Price (€ / pc.)
0.9044 € *
Available: 234 pcs.
Leadtime: On Request **
Total Price:
9.04 € *
Price list
Quantity
Price per unit*
10 pcs.
0.9044 €
50 pcs.
0.7973 €
250 pcs.
0.6902 €
*incl. VAT plus shipping costs
**Subject to prior sale
Radial aluminium electrolyte capacitor, E-KS3587, Frolyt
Aluminum electrolytic capacitor
Features
- Service life at least 1.000h to 2.500h at 105°C
- Low voltage
- Insulated/Polarized
- Switch-proof
- RoHS-compatible
Technical specifications
Ausführung | Polar | |
Bauform | radial | |
Durchmesser | 12.5 mm | |
ESR (Äquivalenter Serienwiderstand) | 130 mΩ | |
Kapazität | 2200 µF | |
Länge | 21 mm | |
max. Temperatur | 105 °C | |
min. Temperatur | -40 °C | |
Nennspannung (DC) | 16 V | |
Rastermaß | 5 mm | |
Toleranz | ±20 % |
Download
Logistics
Zolltarifnummer | 85322200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |