E-KSU 10/63 6,8X12,5 | Frolyt

Bipolar electrolytic capacitor, 10 µF, 63 V (DC), ±20 %, radial, pitch 2.5 mm, Ø 6.8 mm, E-KSU 10/63 6,8X12,5

Order No.: 12D746
EAN: 4099879872005
MPN:
E-KSU 10/63 6,8X12,5
E-KSU 10/63 6,8X12,5
Series: EKSU
E-KSU 10/63 6,8X12,5 Frolyt Electrolytic Capacitors Image 1
E-KSU 10/63 6,8X12,5 Frolyt Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.8330 € *
Available: 975 pcs.
Next delivery: 1,200 pcs. on 2025-06-23
Leadtime: On Request **
Total Price:
0.83 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8330 €
10 pcs.
0.5236 €
50 pcs.
0.4284 €
250 pcs.
0.3570 €
1000 pcs.
0.3070 €
*incl. VAT plus shipping costs
**Subject to prior sale

Bipolar electrolytic capacitor, E-KSU 10/63 6,8X12,5, Frolyt

Aluminum electrolytic capacitor

Features

  • Low-voltage-electrolytic capacitor
  • Small dimensions
  • Insulated/Non polarized
  • Pulse-proof
  • Service life 1000...2500 h/+105 °C
Technical specifications
Version Bipolarer
Design radial
diameter 6.8 mm
ESR (Equivalent Series Resistance) 19.1 Ω
Capacity 10 µF
Length 12.5 mm
max. operating temperature 85 °C
min. operating temperature -40 °C
Rated voltage (DC) 63 V
Grid 2.5 mm
Tolerance ±20 %
Logistics
Country of origin DE
Customs tariff number 85322200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes