E-KSU035 | Frolyt

Bipolar electrolytic capacitor, 47 µF, 10 V (DC), ±20 %, radial, pitch 2.5 mm, Ø 5.5 mm, E-KSU035

Order No.: 12D700
EAN: 4099879871770
MPN:
E-KSU035
E-KSU035 47/10 5,5X12,0
Series: EKSU
E-KSU035 Frolyt Electrolytic Capacitors Image 1
E-KSU035 Frolyt Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.4641 € *
Available: 436 pcs.
Leadtime: On Request **
Total Price:
4.64 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4641 €
50 pcs.
0.3451 €
250 pcs.
0.2689 €
1000 pcs.
0.2356 €
2000 pcs.
0.2094 €
*incl. VAT plus shipping costs
**Subject to prior sale

Bipolar electrolytic capacitor, E-KSU035, Frolyt

Aluminum electrolytic capacitor

Features

  • Low-voltage-electrolytic capacitor
  • Small dimensions
  • Insulated/Non polarized
  • Pulse-proof
  • Service life 1000...2500 h/+105 °C
Technical specifications
Ausführung Bipolarer
Bauform radial
Durchmesser 5.5 mm
ESR (Äquivalenter Serienwiderstand) 8.13 Ω
Kapazität 47 µF
Länge 12 mm
max. Temperatur 85 °C
min. Temperatur -40 °C
Nennspannung (DC) 10 V
Rastermaß 2.5 mm
Toleranz ±20 %
Logistics
Ursprungsland DE
Zolltarifnummer 85322200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei