E-KSU041 | Frolyt

Bipolar electrolytic capacitor, 47 µF, 16 V (DC), ±20 %, radial, pitch 2.5 mm, Ø 6.8 mm, E-KSU041

Order No.: 12D712
EAN: 4099879871800
MPN:
E-KSU041
E-KSU041 47/16 6,8X12,5
Series: EKSU
E-KSU041 Frolyt Electrolytic Capacitors Image 1
E-KSU041 Frolyt Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.5712 € *
Available: 1,502 pcs.
Leadtime: On Request **
Total Price:
5.71 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5712 €
50 pcs.
0.4165 €
250 pcs.
0.3332 €
1000 pcs.
0.2927 €
2000 pcs.
0.2582 €
*incl. VAT plus shipping costs
**Subject to prior sale

Bipolar electrolytic capacitor, E-KSU041, Frolyt

Aluminum electrolytic capacitor

Features

  • Low-voltage-electrolytic capacitor
  • Small dimensions
  • Insulated/Non polarized
  • Pulse-proof
  • Service life 1000...2500 h/+105 °C
Technical specifications
Ausführung Bipolarer
Bauform radial
Durchmesser 6.8 mm
ESR (Äquivalenter Serienwiderstand) 6.77 Ω
Kapazität 47 µF
Länge 12.5 mm
max. Temperatur 85 °C
min. Temperatur -40 °C
Nennspannung (DC) 16 V
Rastermaß 2.5 mm
Toleranz ±20 %
Logistics
Ursprungsland DE
Zolltarifnummer 85322200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei