E-KSU108 | Frolyt
Bipolar electrolytic capacitor, 470 µF, 25 V (DC), ±20 %, radial, pitch 5 mm, Ø 12.5 mm, E-KSU108
Unit Price (€ / pc.)
1.0115 € *
Available: 1,595 pcs.
Leadtime: On Request **
Total Price:
5.06 € *
Price list
Quantity
Price per unit*
5 pcs.
1.0115 €
25 pcs.
0.8687 €
125 pcs.
0.7616 €
500 pcs.
0.6783 €
1000 pcs.
0.6069 €
*incl. VAT plus shipping costs
**Subject to prior sale
Bipolar electrolytic capacitor, E-KSU108, Frolyt
Aluminum electrolytic capacitor
Features
- Low-voltage-electrolytic capacitor
- Small dimensions
- Insulated/Non polarized
- Pulse-proof
- Service life 1000...2500 h/+105 °C
Technical specifications
Ausführung | Bipolarer | |
Bauform | radial | |
Durchmesser | 12.5 mm | |
ESR (Äquivalenter Serienwiderstand) | 680 mΩ | |
Kapazität | 470 µF | |
Länge | 21 mm | |
max. Temperatur | 105 °C | |
min. Temperatur | -40 °C | |
Nennspannung (DC) | 25 V | |
Rastermaß | 5 mm | |
Toleranz | ±20 % |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85322200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |