E-KSU302 | Frolyt

Bipolar electrolytic capacitor, 22 µF, 50 V (DC), ±20 %, radial, pitch 5 mm, Ø 8.7 mm, E-KSU302

Order No.: 12D736
EAN: 4099879871961
MPN:
E-KSU302
E-KSU302 22/50 8,7X12,7
Series: EKSU
E-KSU302 Frolyt Electrolytic Capacitors Image 1
E-KSU302 Frolyt Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
1.2138 € *
Available: 961 pcs.
Leadtime: 4 Weeks **
Total Price:
1.21 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2138 €
10 pcs.
0.7616 €
50 pcs.
0.6664 €
*incl. VAT plus shipping costs
**Subject to prior sale

Bipolar electrolytic capacitor, E-KSU302, Frolyt

Aluminum electrolytic capacitor

Features

  • Low-voltage-electrolytic capacitor
  • Small dimensions
  • Insulated/Non polarized
  • Pulse-proof
  • Service life 1000...2500 h/+105 °C
Technical specifications
Ausführung Bipolarer
Bauform radial
Durchmesser 8.7 mm
ESR (Äquivalenter Serienwiderstand) 10.13 Ω
Kapazität 22 µF
Länge 12.7 mm
max. Temperatur 105 °C
min. Temperatur -40 °C
Nennspannung (DC) 50 V
Rastermaß 5 mm
Toleranz ±20 %
Logistics
Ursprungsland DE
Zolltarifnummer 85322200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes