E-KSU314 | Frolyt

Bipolar electrolytic capacitor, 100 µF, 50 V (DC), ±20 %, radial, pitch 5 mm, Ø 10 mm, E-KSU314

Order No.: 12D740
EAN: 4099879871985
MPN:
E-KSU314
E-KSU314 100/50 10,0X21,0
Series: EKSU
E-KSU314 Frolyt Electrolytic Capacitors Image 1
E-KSU314 Frolyt Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
1.6779 € *
Available: 991 pcs.
Leadtime: 14 Weeks **
Total Price:
1.68 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6779 €
10 pcs.
1.0472 €
50 pcs.
0.9282 €
250 pcs.
0.7973 €
1000 pcs.
0.7021 €
*incl. VAT plus shipping costs
**Subject to prior sale

Bipolar electrolytic capacitor, E-KSU314, Frolyt

Aluminum electrolytic capacitor

Features

  • Low-voltage-electrolytic capacitor
  • Small dimensions
  • Insulated/Non polarized
  • Pulse-proof
  • Service life 1000...2500 h/+105 °C
Technical specifications
Ausführung Bipolarer
Bauform radial
Durchmesser 10 mm
ESR (Äquivalenter Serienwiderstand) 2.23 Ω
Kapazität 100 µF
Länge 21 mm
max. Temperatur 105 °C
min. Temperatur -40 °C
Nennspannung (DC) 50 V
Rastermaß 5 mm
Toleranz ±20 %
Logistics
Ursprungsland DE
Zolltarifnummer 85322200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes