E-KSU367 | Frolyt
Bipolar electrolytic capacitor, 47 µF, 63 V (DC), ±20 %, radial, pitch 5 mm, Ø 10 mm, E-KSU367
Unit Price (€ / pc.)
1.4994 € *
Available: 5,845 pcs.
Leadtime: On Request **
Total Price:
1.50 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4994 €
10 pcs.
0.9401 €
50 pcs.
0.8330 €
250 pcs.
0.7140 €
1000 pcs.
0.6307 €
*incl. VAT plus shipping costs
**Subject to prior sale
Bipolar electrolytic capacitor, E-KSU367, Frolyt
Aluminum electrolytic capacitor
Features
- Low-voltage-electrolytic capacitor
- Small dimensions
- Insulated/Non polarized
- Pulse-proof
- Service life 1000...2500 h/+105 °C
Technical specifications
Version | Bipolarer | |
Design | radial | |
diameter | 10 mm | |
ESR (Equivalent Series Resistance) | 4.06 Ω | |
Capacity | 47 µF | |
Length | 16.5 mm | |
max. operating temperature | 105 °C | |
min. operating temperature | -40 °C | |
Rated voltage (DC) | 63 V | |
Grid | 5 mm | |
Tolerance | ±20 % |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85322200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |