E-KSU388 | Frolyt

Bipolar electrolytic capacitor, 220 µF, 25 V (DC), ±20 %, radial, pitch 5 mm, Ø 10 mm, E-KSU388

Order No.: 12D7210
EAN: 4099879871862
MPN:
E-KSU388
E-KSU388 220/25 10,0X16,5
Series: EKSU
E-KSU388 Frolyt Electrolytic Capacitors Image 1
E-KSU388 Frolyt Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
1.4994 € *
Available: 2,578 pcs.
Leadtime: 8 Weeks **
Total Price:
1.50 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4994 €
10 pcs.
0.9401 €
50 pcs.
0.8330 €
250 pcs.
0.7140 €
1000 pcs.
0.6307 €
*incl. VAT plus shipping costs
**Subject to prior sale

Bipolar electrolytic capacitor, E-KSU388, Frolyt

Aluminum electrolytic capacitor

Features

  • Low-voltage-electrolytic capacitor
  • Small dimensions
  • Insulated/Non polarized
  • Pulse-proof
  • Service life 1000...2500 h/+105 °C
Technical specifications
Ausführung Bipolarer
Bauform radial
Durchmesser 10 mm
ESR (Äquivalenter Serienwiderstand) 1.45 Ω
Kapazität 220 µF
Länge 16.5 mm
max. Temperatur 105 °C
min. Temperatur -40 °C
Nennspannung (DC) 25 V
Rastermaß 5 mm
Toleranz ±20 %
Logistics
Ursprungsland DE
Zolltarifnummer 85322200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes