E-KSU396 | Frolyt

Bipolar electrolytic capacitor, 47 µF, 100 V (DC), ±20 %, radial, pitch 5 mm, Ø 12.5 mm, E-KSU396

Order No.: 12D764
EAN: 4099879872067
MPN:
E-KSU396
E-KSU396 47/100 12,5X21,0
Series: EKSU
Frolyt
E-KSU396 Frolyt Electrolytic Capacitors Image 1
E-KSU396 Frolyt Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.833 € *
Available: 1,200 pcs.
Leadtime: 11 Weeks **
Total Price:
999.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1200 pcs.
0.833 €

Bipolar electrolytic capacitor, E-KSU396, Frolyt

Aluminum electrolytic capacitor

Features

  • Low-voltage-electrolytic capacitor
  • Small dimensions
  • Insulated/Non polarized
  • Pulse-proof
  • Service life 1000...2500 h/+105 °C
Technical specifications
Ausführung Bipolarer
Bauform radial
Durchmesser 12.5 mm
ESR (Äquivalenter Serienwiderstand) 3.39 Ω
Kapazität 47 µF
Länge 21 mm
max. Temperatur 105 °C
min. Temperatur -40 °C
Nennspannung (DC) 100 V
Rastermaß 5 mm
Toleranz ±20 %
Logistics
Ursprungsland DE
Zolltarifnummer 85322200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes